LFSCM3GA80EP1-6FFN1152I | ||
---|---|---|
DigiKey Part Number | LFSCM3GA80EP1-6FFN1152I-ND | |
Manufacturer | ||
Manufacturer Product Number | LFSCM3GA80EP1-6FFN1152I | |
Description | IC FPGA 660 I/O 1152FBGA | |
Customer Reference | ||
Detailed Description | SCM Field Programmable Gate Array (FPGA) IC 660 5816320 80000 1152-BBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LFSCM3GA80EP1-6FFN1152I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 20000 | |
Number of Logic Elements/Cells | 80000 | |
Total RAM Bits | 5816320 | |
Number of I/O | 660 | |
Voltage - Supply | 0.95V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FPBGA (35x35) | |
Base Product Number |