LFSCM3GA25EP1-6FN900C | ||
---|---|---|
DigiKey Part Number | LFSCM3GA25EP1-6FN900C-ND | |
Manufacturer | ||
Manufacturer Product Number | LFSCM3GA25EP1-6FN900C | |
Description | IC FPGA 378 I/O 900FBGA | |
Customer Reference | ||
Detailed Description | SCM Field Programmable Gate Array (FPGA) IC 378 1966080 25000 900-BBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LFSCM3GA25EP1-6FN900C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6250 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 1966080 | |
Number of I/O | 378 | |
Voltage - Supply | 0.95V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FPBGA (31x31) | |
Base Product Number |