LFEC3E-3QN208I | ||
---|---|---|
DigiKey Part Number | LFEC3E-3QN208I-ND | |
Manufacturer | ||
Manufacturer Product Number | LFEC3E-3QN208I | |
Description | IC FPGA 145 I/O 208QFP | |
Customer Reference | ||
Detailed Description | EC Field Programmable Gate Array (FPGA) IC 145 56320 3100 208-BFQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3100 | |
Total RAM Bits | 56320 | |
Number of I/O | 145 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |