LFEC1E-3TN100C | ||
---|---|---|
DigiKey Part Number | 220-1233-ND | |
Manufacturer | ||
Manufacturer Product Number | LFEC1E-3TN100C | |
Description | IC FPGA 67 I/O 100TQFP | |
Customer Reference | ||
Detailed Description | EC Field Programmable Gate Array (FPGA) IC 67 18432 1500 100-LQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1500 | |
Total RAM Bits | 18432 | |
Number of I/O | 67 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |