LFEC15E-4FN484C | ||
---|---|---|
DigiKey Part Number | LFEC15E-4FN484C-ND | |
Manufacturer | ||
Manufacturer Product Number | LFEC15E-4FN484C | |
Description | IC FPGA 352 I/O 484FBGA | |
Customer Reference | ||
Detailed Description | EC Field Programmable Gate Array (FPGA) IC 352 358400 15400 484-BBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 15400 | |
Total RAM Bits | 358400 | |
Number of I/O | 352 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |