LFE2M70SE-6FN1152C | |
---|---|
DigiKey Part Number | LFE2M70SE-6FN1152C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M70SE-6FN1152C |
Description | IC FPGA 436 I/O 1152FBGA |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 436 4642816 67000 1152-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M70SE-6FN1152C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8375 | |
Number of Logic Elements/Cells | 67000 | |
Total RAM Bits | 4642816 | |
Number of I/O | 436 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FPBGA (35x35) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥3,157.55908 | ¥757,814.18 |