LCMXO3LF-2100E-5MG121C | ||
---|---|---|
DigiKey Part Number | LCMXO3LF-2100E-5MG121C-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-2100E-5MG121C | |
Description | IC FPGA 100 I/O 121CSFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 100 75776 2112 121-VFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO3LF-2100E-5MG121C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥72.03702 | ¥35,298.14 |