LCMXO2-640HC-6MG132I | ||
---|---|---|
DigiKey Part Number | 220-2179-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-640HC-6MG132I | |
Description | IC FPGA 79 I/O 132CSBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 18432 640 132-LFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-640HC-6MG132I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 18432 | |
Number of I/O | 79 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
25 | ¥93.99720 | ¥2,349.93 |
100 | ¥90.71330 | ¥9,071.33 |