LCMXO2-256ZE-3SG32C | |
---|---|
DigiKey Part Number | LCMXO2-256ZE-3SG32C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256ZE-3SG32C |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256ZE-3SG32C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
25 | ¥45.15440 | ¥1,128.86 |
100 | ¥43.75860 | ¥4,375.86 |