LCMXO2-256HC-5SG32I | |
---|---|
DigiKey Part Number | LCMXO2-256HC-5SG32I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-5SG32I |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 256 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-5SG32I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 21 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥41.09043 | ¥20,134.31 |