LCMXO1200E-3TN100I | |
---|---|
DigiKey Part Number | 220-1386-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200E-3TN100I |
Description | IC FPGA 73 I/O 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 73 9421 1200 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200E-3TN100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 150 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 9421 | |
Number of I/O | 73 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.88000 | ¥222.88 |
25 | ¥194.15120 | ¥4,853.78 |
100 | ¥186.76270 | ¥18,676.27 |