LC4064ZE-7MN64C | |
---|---|
DigiKey Part Number | 220-1364-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-7MN64C |
Description | IC CPLD 64MC 7.5NS 64CSBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064ZE-7MN64C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 48 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA, CSPBGA | |
Supplier Device Package | 64-CSBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
25 | ¥42.69120 | ¥1,067.28 |
100 | ¥41.09040 | ¥4,109.04 |