ISPLSI 1032-80LT | ||
---|---|---|
DigiKey Part Number | ISPLSI1032-80LT-ND | |
Manufacturer | ||
Manufacturer Product Number | ISPLSI 1032-80LT | |
Description | IC CPLD 128MC 15NS 100TQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 128 | |
Number of Gates | 6000 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |