ISPLSI 1016-110LJ | ||
---|---|---|
DigiKey Part Number | ISPLSI1016-110LJ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISPLSI 1016-110LJ | |
Description | IC CPLD 64MC 10NS 44PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 64 | |
Number of Gates | 2000 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |