ICE5LP4K-UWG20ITR1K | ||
---|---|---|
DigiKey Part Number | ICE5LP4K-UWG20ITR1K-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ICE5LP4K-UWG20ITR1K | |
Description | IC FPGA 12 I/O 20WLCSP | |
Customer Reference | ||
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 12 81920 3520 20-UFBGA, WLCSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 440 | |
Number of Logic Elements/Cells | 3520 | |
Total RAM Bits | 81920 | |
Number of I/O | 12 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.71x2.06) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.15479 | ¥36,154.79 |
2,000 | ¥34.81576 | ¥69,631.52 |