DP-VIP-O-EVN | |
---|---|
DigiKey Part Number | 220-2161-ND |
Manufacturer | |
Manufacturer Product Number | DP-VIP-O-EVN |
Description | BOARD MOD VID OUT DISPLAYPORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extension Board Interface VIP/Embedded Vision Development Kit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | VIP/Embedded Vision Development Kit | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,315.83000 | ¥1,315.83 |