USB CAP-5 | ||
---|---|---|
DigiKey Part Number | 2136-USBCAP-5-ND | |
Manufacturer | ||
Manufacturer Product Number | USB CAP-5 | |
Description | SPARE CAP FOR EL-USB-5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Cap for use with EL-USB-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cap | |
For Use With/Related Products | EL-USB-5 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.73000 | ¥257.73 |
10 | ¥214.76500 | ¥2,147.65 |
25 | ¥190.21680 | ¥4,755.42 |
100 | ¥184.08150 | ¥18,408.15 |