USB CAP-4-20 | ||
---|---|---|
DigiKey Part Number | 2136-USBCAP-4-20-ND | |
Manufacturer | ||
Manufacturer Product Number | USB CAP-4-20 | |
Description | SPARE CAP FOR EL-USB-4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Cap for use with EL-USB-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cap | |
For Use With/Related Products | EL-USB-4 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.69000 | ¥302.69 |
10 | ¥252.25100 | ¥2,522.51 |
25 | ¥223.42560 | ¥5,585.64 |
100 | ¥216.21730 | ¥21,621.73 |