OEM 1B-LED | ||
---|---|---|
DigiKey Part Number | 2136-OEM1B-LED-ND | |
Manufacturer | ||
Manufacturer Product Number | OEM 1B-LED | |
Description | ULTRA COMPACT LED VOLTMETER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.315" (8.00mm) | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 5.25VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.37000 | ¥405.37 |
10 | ¥348.42200 | ¥3,484.22 |