EL-WIFI-TPX+ | ||
---|---|---|
DigiKey Part Number | 2136-EL-WIFI-TPX+-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-WIFI-TPX+ | |
Description | WIFI-CONNECTED HIGH-ACCURACY TEM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Data Logger For Measuring Temperature (Contact) Includes Adapter, Battery, Bracket, Cable, Calibration Certificate, Probe, Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Temperature (Contact) | |
Includes | Adapter, Battery, Bracket, Cable, Calibration Certificate, Probe, Sensor | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,408.05000 | ¥2,408.05 |