EL-WIFI-ALERT | |
---|---|
DigiKey Part Number | 2136-EL-WIFI-ALERT-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-ALERT |
Description | OPTIONAL ALERT UNIT FOR WIFI DAT |
Customer Reference | |
Detailed Description | Specialized Alarm for use with Data Logging Sensors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Alarm | |
For Use With/Related Products | Data Logging Sensors | |
Specifications | Lithium Polymer Battery | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,597.10000 | ¥1,597.10 |