EL-WIFI-21CFR-TP+ | ||
---|---|---|
DigiKey Part Number | 2136-EL-WIFI-21CFR-TP+-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-WIFI-21CFR-TP+ | |
Description | THERMO HANDHELD -40-257F DATA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Led Indicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Data Logging, Led Indicator | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery, Mounting Bracket, Probe, Sensor | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,588.22000 | ¥2,588.22 |