EL-WIFI-21CFR-T+ | |
---|---|
DigiKey Part Number | 2136-EL-WIFI-21CFR-T+-ND |
Manufacturer | |
Manufacturer Product Number | EL-WIFI-21CFR-T+ |
Description | THERMO HANDHELD -4-140F DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -4 ~ 140°F (-20 ~ 60°C) Thermometer LCD C°/F° Alarm, Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -4 ~ 140°F (-20 ~ 60°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Alarm, Data Logging | |
Probe Type | - | |
Battery Cell Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,755.20000 | ¥1,755.20 |
50 | ¥1,462.52140 | ¥73,126.07 |