EL-USB-ULT-LCD+ | ||
---|---|---|
DigiKey Part Number | 2136-EL-USB-ULT-LCD+-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-USB-ULT-LCD+ | |
Description | DATALOGGER TEMPERATURE USB 2.0 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Datalogger USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,346.77000 | ¥1,346.77 |