EL-USB-CASE | |
---|---|
DigiKey Part Number | 2136-EL-USB-CASE-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-CASE |
Description | PROTECTIVE METAL CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Case for use with EL-USB-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Case | |
For Use With/Related Products | EL-USB-1 | |
Specifications | IP67, NEMA 4X, Metal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.23000 | ¥239.23 |