EL-USB-ACT | |
---|---|
DigiKey Part Number | 2136-EL-USB-ACT-ND |
Manufacturer | |
Manufacturer Product Number | EL-USB-ACT |
Description | DATA LOG AC/DC VOLTAGE 12HR |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe Measures AC, DC Voltage 0 ~ 707mVAC, 0 ~ 1VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Voltage 0 ~ 707mVAC, 0 ~ 1VDC | |
Ratings | - | |
Base Product Number |