EL-PROBEEXTENDER-10M | ||
---|---|---|
DigiKey Part Number | 2136-EL-PROBEEXTENDER-10M-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-PROBEEXTENDER-10M | |
Description | 10M PROBE EXTENSION CABLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Extension Cable for use with Lascar Data Loggers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Extension Cable | |
For Use With/Related Products | Lascar Data Loggers | |
Specifications | 10m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.18000 | ¥159.18 |
10 | ¥126.03000 | ¥1,260.30 |
25 | ¥119.39680 | ¥2,984.92 |
100 | ¥114.84960 | ¥11,484.96 |