EL-PROBEEXTENDER-1.5M | ||
---|---|---|
DigiKey Part Number | 2136-EL-PROBEEXTENDER-1.5M-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-PROBEEXTENDER-1.5M | |
Description | 1.5M PROBE EXTENSION CABLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Cable Extender for use with Thermistor Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable Extender | |
For Use With/Related Products | Thermistor Probes | |
Specifications | 59.05" (1.5m) Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.87000 | ¥205.87 |
10 | ¥162.95700 | ¥1,629.57 |
25 | ¥154.38000 | ¥3,859.50 |
100 | ¥132.93680 | ¥13,293.68 |
500 | ¥124.36062 | ¥62,180.31 |
1,000 | ¥106.14594 | ¥106,145.94 |