EL-21CFR-2-LCD | ||
---|---|---|
DigiKey Part Number | 2136-EL-21CFR-2-LCD-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-21CFR-2-LCD | |
Description | DATA LOG TEMP AND HUM USB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Software | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Software | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,232.44000 | ¥1,232.44 |