Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.650" H (63.00mm x 29.50mm x 67.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200101540 | HARTING | 139 | 1195-3076-ND | ¥194.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.76000 | ¥207.76 |
| 10 | ¥176.55200 | ¥1,765.52 |
| 25 | ¥165.50160 | ¥4,137.54 |
| 50 | ¥157.60200 | ¥7,880.10 |
| 100 | ¥150.08490 | ¥15,008.49 |
| 250 | ¥140.69744 | ¥35,174.36 |
| 500 | ¥133.99140 | ¥66,995.70 |



