720235FX | ||
---|---|---|
DigiKey Part Number | 2181-720235FX-ND | |
Manufacturer | ||
Manufacturer Product Number | 720235FX | |
Description | CONN P+S 30A 600V 3+GND FEM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Power Connector Plug, Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Cover, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.82000 | ¥530.82 |