Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Cover, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.89000 | ¥453.89 |
10 | ¥416.49300 | ¥4,164.93 |
25 | ¥400.47840 | ¥10,011.96 |
50 | ¥387.12660 | ¥19,356.33 |
100 | ¥365.76830 | ¥36,576.83 |