700703 | |
---|---|
DigiKey Part Number | 2320-700703-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700703 |
Description | CABLE 4COND 10AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.707" (17.96mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
3 | ¥68.10667 | ¥204.32 |
5 | ¥65.71400 | ¥328.57 |
7 | ¥64.34857 | ¥450.44 |
10 | ¥62.63200 | ¥626.32 |
25 | ¥58.87080 | ¥1,471.77 |
50 | ¥55.79020 | ¥2,789.51 |
100 | ¥53.39400 | ¥5,339.40 |