3 Conductor Multi-Conductor Cable Gray 14 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601403

DigiKey Part Number
2181-601403-DS-ND
Manufacturer
Manufacturer Product Number
601403
Description
CABLE 3COND 14AWG GRAY FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.356" (9.04mm)
Part Status
Active
Length
Enter Number of Feet in Order Quantity
Cable Type
Jacket Color
Gray
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Spool Size
1000.0' (304.8m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.79000¥38.79
5¥34.63400¥173.17
10¥32.99000¥329.90
25¥30.91040¥772.76
50¥29.41400¥1,470.70
100¥27.98090¥2,798.09
Manufacturers Standard Package
Alternate Length
CABLE 3COND 14AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY 10'
In-Stock: 1
Unit Price: ¥296.90000
CABLE 3COND 14AWG GRAY 1=50'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY 100'
In-Stock: 0
Unit Price: