3 Conductor Multi-Conductor Cable Gray 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601003

DigiKey Part Number
2181-601003-ND
2181-601003-DS-ND
Manufacturer
Manufacturer Product Number
601003
Description
CABLE 3 COND 10 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
105/30
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket (Insulation) Diameter
0.465" (11.81mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
600 V
Number of Conductors
3
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,470 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.43000¥88.43
5¥78.94000¥394.70
10¥75.14300¥751.43
25¥70.37640¥1,759.41
50¥66.94240¥3,347.12
100¥63.64980¥6,364.98
Bulk
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.09092¥110,227.30
Manufacturers Standard Package