
881802 SL005 | |
|---|---|
DigiKey Part Number | A881802S-100-ND |
Manufacturer | |
Manufacturer Product Number | 881802 SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,105.48000 | ¥1,105.48 |
| 2 | ¥1,051.90500 | ¥2,103.81 |
| 3 | ¥1,021.61667 | ¥3,064.85 |
| 5 | ¥984.51400 | ¥4,922.57 |
| 7 | ¥960.67571 | ¥6,724.73 |
| 10 | ¥935.92900 | ¥9,359.29 |












