3 Conductor Multi-Conductor Cable Gray 14 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601403

DigiKey Part Number
2181-601403-10-ND
Manufacturer
Manufacturer Product Number
601403
Description
CABLE 3COND 14AWG GRAY 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.356" (9.04mm)
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Direct Burial, Oil Resistant, UV Resistant
Number of Conductors
3
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
50/0.0102"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.90000¥296.90
Manufacturers Standard Package
Alternate Length
CABLE 3COND 14AWG GRAY FEET
In-Stock: 4900
Unit Price: ¥38.79000
CABLE 3COND 14AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY 1=50'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG GRAY 100'
In-Stock: 0
Unit Price: