


Category | Thread Size M32 |
Manufacturer LAPP | Thread Length 0.315" (8.00mm) |
Series | Panel Hole Size 1.272" (32.3mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.591" (15.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.92000 | ¥80.92 |
| 10 | ¥68.75000 | ¥687.50 |
| 25 | ¥64.43760 | ¥1,610.94 |
| 50 | ¥61.36200 | ¥3,068.10 |
| 100 | ¥58.43310 | ¥5,843.31 |
| 250 | ¥54.77608 | ¥13,694.02 |
| 500 | ¥52.16374 | ¥26,081.87 |
| 1,000 | ¥49.67652 | ¥49,676.52 |








