
34069 | |
|---|---|
DigiKey Part Number | A27466-ND |
Manufacturer | |
Manufacturer Product Number | 34069 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 34069 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.51000 | ¥8.51 |
| 10 | ¥7.21600 | ¥72.16 |
| 25 | ¥6.76480 | ¥169.12 |
| 50 | ¥6.44060 | ¥322.03 |
| 100 | ¥6.13270 | ¥613.27 |
| 250 | ¥5.74808 | ¥1,437.02 |
| 500 | ¥5.47342 | ¥2,736.71 |
| 1,000 | ¥5.21199 | ¥5,211.99 |
| 2,500 | ¥4.88571 | ¥12,214.28 |






