Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16 | |
Thread Length | 0.642" (16.31mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.642" (16.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.52000 | ¥34.52 |
10 | ¥31.38600 | ¥313.86 |
25 | ¥29.72240 | ¥743.06 |
50 | ¥29.03200 | ¥1,451.60 |
100 | ¥27.64920 | ¥2,764.92 |
250 | ¥24.19292 | ¥6,048.23 |
500 | ¥23.50174 | ¥11,750.87 |
1,000 | ¥20.04563 | ¥20,045.63 |
2,500 | ¥18.66322 | ¥46,658.05 |