477306 | ||
---|---|---|
DigiKey Part Number | 2181-477306-ND | |
Manufacturer | ||
Manufacturer Product Number | 477306 | |
Description | CONN P+S 32A 250V 2+GND FEM | |
Customer Reference | ||
Detailed Description | Power Connector Plug, Male Pins Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 32A | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE |