Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Gray | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.78000 | ¥198.78 |
10 | ¥174.03500 | ¥1,740.35 |
100 | ¥155.76890 | ¥15,576.89 |