302450S | ||
---|---|---|
DigiKey Part Number | 2320-302450S-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 302450S | |
Description | CABLE 50COND 24AWG GRAY SHLD 10' | |
Customer Reference | ||
Detailed Description | 50 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 10.00' (3.05m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 50 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥742.53000 | ¥742.53 |
5 | ¥661.90400 | ¥3,309.52 |
10 | ¥627.96500 | ¥6,279.65 |
50 | ¥560.07140 | ¥28,003.57 |
100 | ¥551.58560 | ¥55,158.56 |