8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid 3280.0' (999.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid 3280.0' (999.7m)
2170934

2170934

DigiKey Part Number
2181-2170934-ND
2181-2170934-DS-ND
Manufacturer
Manufacturer Product Number
2170934
Description
ETHERLINE CAT.7 FLEX 4X2X26/7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.250" (6.35mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
3280.0' (999.7m)
Part Status
Active
Jacket Color
Green
Cable Type
Voltage
125 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,726 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.05000¥55.05
5¥49.14800¥245.74
10¥46.79900¥467.99
25¥43.84520¥1,096.13
50¥41.71280¥2,085.64
100¥39.67150¥3,967.15
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,280¥26.39970¥86,591.02
Manufacturers Standard Package