8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170474

DigiKey Part Number
2181-2170474-DS-ND
Manufacturer
Manufacturer Product Number
2170474
Description
CABLE CAT7 8COND 22AWG GRN FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Green
Packaging
Digi-Spool®, Continuous Spool
Features
Abrasion Resistant, Oil Resistant
Part Status
Active
Voltage
100 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
Solid
Shield Material
Copper
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Spool Size
1640.0' (499.9m)
Jacket (Insulation) Diameter
0.343" (8.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.82000¥55.82
5¥49.84600¥249.23
10¥47.46300¥474.63
25¥44.46120¥1,111.53
50¥42.30000¥2,115.00
100¥40.22710¥4,022.71
250¥37.61724¥9,404.31
500¥35.73540¥17,867.70
1,000¥33.92910¥33,929.10
Manufacturers Standard Package
Alternate Length
CABLE CAT7 8COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 22AWG GRN 10'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 22AWG GRN 100'
In-Stock: 0
Unit Price: