8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170474

DigiKey Part Number
2181-2170474-ND
Manufacturer
Manufacturer Product Number
2170474
Description
ETHERLINE CAT. 7 Y
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.343" (8.71mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
Green
Cable Type
Voltage
100 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
Solid
Shield Material
Copper
Conductor Material
Copper, Bare
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,640¥25.07777¥41,127.54
3,280¥23.79169¥78,036.74
Manufacturers Standard Package