
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.27000 | ¥111.27 |
| 10 | ¥94.56600 | ¥945.66 |
| 30 | ¥87.50333 | ¥2,625.10 |
| 50 | ¥84.40580 | ¥4,220.29 |
| 100 | ¥80.37830 | ¥8,037.83 |
| 250 | ¥75.34856 | ¥18,837.14 |
| 500 | ¥71.75574 | ¥35,877.87 |
| 1,000 | ¥68.33528 | ¥68,335.28 |







