Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419273

DigiKey Part Number
1419273-ND
Manufacturer
Manufacturer Product Number
1419273
Description
PROTECTIVE COVER D7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
1419273 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
Phoenix Contact
For Use With/Related Products
Heavycon® D7 Bases
Series
Specifications
Locking Pegs (2)
Packaging
Bulk
Ratings
IP54/IP65 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.98000¥90.98
Manufacturers Standard Package