Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.098" H (63.00mm x 29.50mm x 53.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200100546 | HARTING | 52 | 1195-3074-ND | ¥259.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.10000 | ¥148.10 |
| 10 | ¥125.85700 | ¥1,258.57 |
| 25 | ¥117.97880 | ¥2,949.47 |
| 50 | ¥112.34700 | ¥5,617.35 |
| 100 | ¥106.98620 | ¥10,698.62 |
| 250 | ¥100.29328 | ¥25,073.32 |
| 500 | ¥95.51214 | ¥47,756.07 |


