Hood Connector Top Entry M32 HB24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19117900

DigiKey Part Number
2181-19117900-ND
Manufacturer
Manufacturer Product Number
19117900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M32
Series
Size / Dimension
4.724" L x 1.693" W x 2.500" H (120.00mm x 43.00mm x 63.50mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Top Entry
Housing Finish
Powder Coated
Size
HB24
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.01000¥387.01
10¥328.97700¥3,289.77
25¥308.38400¥7,709.60
50¥293.67540¥14,683.77
100¥279.67240¥27,967.24
250¥262.18708¥65,546.77